Location: 
All Products

TE Connectivity 3-640441-8

TE Connectivity - 3-640441-8 - Connector;  Closed End;  8;  0.100 in.;  24AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Closed End; 8; 0.100 in.; 24AWG
Mfr. Part#:
3-640441-8

Allied Stock#: 70042732

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.347 (Each)
1$0.347
10$0.315
100$0.299
500$0.275
1000$0.255
Availability

1135 can ship immediately.

2500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MTA-100 Series
Color: White
Contact Plating: Tin over Nickel
Current Rating: 5 A
Diameter, Insulation: 0.06" (Wire)
Flammability Rating: UL94V-2
Length, Overall: 0.8 "
Material, Contact: Copper Alloy
Material, Housing: Nylon
Number of Contacts: 8
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Closed End
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Voltage Rating: 250 V
Wire Size: 24

Overview

TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 IDC Closed End Connectors with a 2.54mm centerline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have molded ribs on the housings to prevent reverse mating. MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs. MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.