Location: 
All Products

TE Connectivity 3-640429-4

TE Connectivity - 3-640429-4 - Connector;  Receptacle;  4;  IDC Standard; Locking Ramp;  90 deg;  Nylon;  0.156 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Receptacle; 4; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Mfr. Part#:
3-640429-4

Allied Stock#: 70042768

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Special Pricing
$0.206 (Each)
1$0.206(Save 43%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.365 (Each)
1$0.365
50$0.323
100$0.302
250$0.281
500$0.260
1000$0.250
Availability

2139 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MTA-156 Series
Color: White
Contact Plating: Tin over Nickel
Current Rating: 7 A
Diameter, Insulation: 0.095" (Wire)
Flammability Rating: UL94V-2
Length, Overall: 0.624 "
Material, Contact: Copper Alloy
Material, Housing: Nylon
Number of Contacts: 4
Number of Rows: 1
Pin Spacing: 0.156 "
Primary Type: Interconnect System
Special Features: Closed End, Locking Ramp
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Voltage Rating: 600 V
Wire Size: 24

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.