Location: 
All Products

TE Connectivity 3-640426-7

TE Connectivity - 3-640426-7 - Connector;  Receptacle;  7;  IDC Standard; Locking Ramp;  90 deg;  Nylon;  0.156 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Receptacle; 7; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Mfr. Part#:
3-640426-7

Allied Stock#: 70042764

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.625 (Each)
1$0.625
50$0.563
100$0.510
250$0.469
500$0.427
1000$0.396
Availability

905 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MTA-156 Series
Color: Orange
Contact Plating: Tin over Nickel
Diameter, Insulation: 0.095" (Wire)
Flammability Rating: UL94V-2
Length, Overall: 1.092 "
Material, Contact: Copper Alloy
Material, Housing: Nylon
Number of Contacts: 7
Number of Rows: 1
Pin Spacing: 0.156 "
Primary Type: Interconnect System
Special Features: Closed End, Locking Ramp
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Voltage, Rating: 600 V
Wire, AWG: 18

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End