Location: 
All Products

TE Connectivity 3-640426-5

TE Connectivity - 3-640426-5 - Connector;  Receptacle;  5;  IDC Standard; Locking Ramp;  90 deg;  Nylon;  0.156 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Receptacle; 5; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Mfr. Part#:
3-640426-5

Allied Stock#: 70042762

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.458 (Each)
1$0.458
50$0.406
100$0.365
250$0.344
500$0.312
1000$0.292
Availability

2423 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MTA-156 Series
Color: Orange
Contact Plating: Tin over Nickel
Current Rating: 7 A
Diameter, Insulation: 0.095" (Wire)
Flammability Rating: UL94V-2
Length, Overall: 0.78 "
Material, Contact: Copper Alloy
Material, Housing: Nylon
Number of Contacts: 5
Number of Rows: 1
Pin Spacing: 0.156 "
Primary Type: Interconnect System
Special Features: Closed End, Locking Ramp
Temperature, Operating: -55 to +105 °C
Termination: IDC
Type: Cable Socket
Voltage Rating: 600 V
Wire Size: 18

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End