Location: 
All Products

TE Connectivity 3-601989-3

TE Connectivity - 3-601989-3 - Quick Connect Tab;  Barrier Strips;  90 Deg;  Dbl;  6.35 mm W View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Quick Connect Tab; Barrier Strips; 90 Deg; Dbl; 6.35 mm W
Mfr. Part#:
3-601989-3

Allied Stock#: 70084249

 RoHS Compliant Part

Resources

View 3-601989-3 Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Flexi-Block Series
For Use With: Flexi-block #6, #8 Series
Tab Angle: 90 Degrees
Tab Type: Double-Side
Type: Quick Connect Tab

Overview


AMP® FLEXI-BLOCK™ terminal block assemblies can be custom-made in seconds. Any number of blocks, assembled on tape can be pulled from a convenient, stackable dispenser carton. Cutting the desired number of blocks and the required length of track can be accomplished with a handy cutting tool or a hacksaw. The track, GE NORYL EN 265, conforms to curved surfaces. Both the track and the blocks are self-extinguishing. To complete a proper assembly, after selecting the size blocks with appropriate electrical capacity, track is cut to the length of the required number of terminal blocks, plus two extra spaces to accommodate end stops. After the strip of terminal blocks is slid onto the track, insertion of an end stop in each end completes the assembly. Predrilled holes in the track allow quick mounting on flat or curved surfaces. In addition to direct application of wire ends under screw heads, plates with FASTON tabs or jumper tabs can be installed on size #6 and #8 FLEXI-BLOCK™ assemblies.