Location: 
All Products

TE Connectivity 3-520339-2

TE Connectivity - 3-520339-2 - AMP; RECEPTACLE; FULLY INSULATED FLAG; 16-14AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; RECEPTACLE; FULLY INSULATED FLAG; 16-14AWG
Mfr. Part#:
3-520339-2

Allied Stock#: 70084074

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.310 (Each)
1$0.310
50$0.280
100$0.260
250$0.230
500$0.220
1000$0.200
Availability

10169 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: 90 ° (Flag)
Brand/Series: ULTRA-FAST Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.185 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.632 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Termination: Flag
Width, Overall: 0.515 "
Wire Size: 16-14 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.
Accessories