Location: 
All Products

TE Connectivity 3-520133-2

TE Connectivity - 3-520133-2 - CONNECTOR,  RECEPTACLE,  FLANGE,  ULTRAFAST 250,  16-14 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity CONNECTOR, RECEPTACLE, FLANGE, ULTRAFAST 250, 16-14 AWG
Mfr. Part#:
3-520133-2

Allied Stock#: 70083805

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.229 (Each)
1$0.229
10$0.208
100$0.197
500$0.181
Availability

12364 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: 90 ° (Flag)
Brand/Series: ULTRA-FAST Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.185 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.632 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Width, Overall: 0.58 "
Wire Size: 16-14 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.
Accessories