Location: 
All Products

TE Connectivity 3-520125-2

TE Connectivity - 3-520125-2 - Ultra-Fast .187 SER Blueinsulated CrimpRECP, 4.75x0.81mm, 16 to 14AWG, Tin Plated View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Ultra-Fast .187 SER Blueinsulated CrimpRECP, 4.75x0.81mm, 16 to 14AWG, Tin Plated
Mfr. Part#:
3-520125-2

Allied Stock#: 70084063

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.175 (Each)
1$0.175
10$0.159
100$0.151
500$0.139
1000$0.129
Availability

2836 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ULTRA-FAST Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.16 "
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.855 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Termination: Crimp
Width, Overall: 0.336 "
Wire Size: 16 to 14 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.