Location: 
All Products

TE Connectivity 3-520107-2

TE Connectivity - 3-520107-2 - AMP; TAB; FULLY INSULATED; 16-14AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP; TAB; FULLY INSULATED; 16-14AWG
Mfr. Part#:
3-520107-2

Allied Stock#: 70084075

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.298 (Each)
1$0.298
10$0.271
100$0.257
500$0.236
1000$0.219
Availability

29070 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ULTRA-FAST Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.16 "
Gender: Male
Insulation Type: Nylon
Length, Overall: 0.855 "
Material, Contact: Brass
Primary Type: Quick Disconnect
Width, Overall: 0.522 "
Wire Size: 16-14 AWG

Overview

TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.