Location: 
All Products

TE Connectivity 3-390113-1

TE Connectivity - 3-390113-1 - 0.8mm Pitch 144 Way,  Right Angle SMT SODIMM Socket , 3.3 V
Image may be a representation.
See specs for product details.

TE Connectivity 0.8mm Pitch 144 Way, Right Angle SMT SODIMM Socket , 3.3 V
Mfr. Part#:
3-390113-1

Allied Stock#: 70287814

 RoHS Compliant Part

 

Resources

View 3-390113-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.04 (Each)
1$8.040
50$7.000
100$6.580
250$6.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Contact Plating: Gold over Nickel
Material, Body: Plastic
Material, Contact: Copper Alloy
Number of Contacts: 144
Primary Type: DIMM
Termination: Solder

Overview

TE Connectivity DIMM Sockets, SO 144-Way
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.