Location: 
All Products

TE Connectivity 3-350820-2

TE Connectivity - 3-350820-2 - Receptacle;  16-14 AWG;  0.250 x 0.032;  0.160 in. (Max.);  UL 94V-2;  Brass;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Receptacle; 16-14 AWG; 0.250 x 0.032; 0.160 in. (Max.); UL 94V-2; Brass; Tin
Mfr. Part#:
3-350820-2

Allied Stock#: 70083321

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.142 (Each)
1$0.142
50$0.134
100$0.129
250$0.124
500$0.118
1000$0.109
Availability

29059 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: ULTRA-FAST Series
Color: Blue
Contact Plating: Tin
Diameter, Insulation: 0.16 "
Finish: Tin
Flammability Rating: UL 94V-2
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.855 "
Material: Brass
Material, Contact: Brass
Material, Housing: Nylon
Primary Type: Quick Disconnect
Standards: RoHS Compliant, ELV Compliant
Tab Fit: 0.250 x 0.032
Termination: Crimp
Width, Overall: 0.409 "
Wire Size: 16-14 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.