Location: 
All Products

TE Connectivity 3-338316-2

TE Connectivity - 3-338316-2 - Connector D-SUB RCPT 37POS VERT SLDR View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector D-SUB RCPT 37POS VERT SLDR
Mfr. Part#:
3-338316-2

Allied Stock#: 70346470

 RoHS Compliant Part

Resources

View 3-338316-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HDP20 Series

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.