Location: 
All Products

TE Connectivity 3-1437537-7

TE Connectivity - 3-1437537-7 - Socket,  DIP; 4-Fingered; 16 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Ber. Copper; Gold View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Socket, DIP; 4-Fingered; 16 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Ber. Copper; Gold
Mfr. Part#:
3-1437537-7

Allied Stock#: 70207060

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.92 (Each)
4800$3.921
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4800 |  Multiples Of: 4800

Specifications

Agency Approvals: UL
Angle: Straight
Brand/Series: 800 Series
Centerline: 0.100
Contact Plating: Gold over Nickel
Flammability Rating: UL 94 V-0
Frame Type: Open
Length, Terminal Post: 0.125 in.
Material, Body: Polyester (PCT)
Material, Contact: Copper Alloy
Number of Contacts: 16
Number of Positions: 16
Pin Spacing: 0.1" (2.54mm)
Plating, Contact Mating Area: Gold (25)
Primary Type: DIP
Row Spacing: 0.3" (7.6mm)
Spacing, Row to Row: 0.300 in.
Standards: RoHS, ELV Compliants
Temperature, Operating: 125 °C
Termination: Thru-Hole

Overview

AMP DIP Socket, Beryllium Copper Contact Material, 0.100 " Centerline, 0.125 " Terminal Post Length

  • Precision Four-Finger Inner Contact Provides Concentric Funnel Entry for Easy Flat and Round Lead Insertion
  • BeCu Inner Contact for Maximum Mechanical and Electrical Performance
  • PC Board Thickness Range: 0.062" and 0.092"
  • PC Termination: 0.125"
  • Contact Spacing: 0.100 Centers
  • Recognized Under the Component Program of Underwriters Laboratories, Inc. File No. E111362