Location: 
All Products

TE Connectivity 3-1393134-4

TE Connectivity - 3-1393134-4 - Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 20A; Ctrl-V 24DC; Vol-Rtg 277AC; Quick Connect View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 20A; Ctrl-V 24DC; Vol-Rtg 277AC; Quick Connect
Mfr. Part#:
3-1393134-4

Allied Stock#: 70198759

 RoHS Compliant Part

 

Resources

View 3-1393134-4 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$30.76 (Each)
25$30.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: KBP Series
Contact Form: SPDT
Current Rating: 20 A
Function: General Purpose
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: QC Tabs
Voltage Rating: 277 VAC
Voltage, Control: 24 VDC

Overview

KBP Series Contact: Current Class = 5A to 10A Class, Less Than 16A. Contact - Rated Current = 10 A. Terminal Type = Plug-in. Contact - Arrangement = 5 Form C (CO).