Location: 
All Products

TE Connectivity 2SKF131AEL01

TE Connectivity - 2SKF131AEL01 - Switch;  0.760 in. L x 0.640 in. W;  120 VAC;  1 A;  SPST;  1 Position;  Key;  Screw View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Switch; 0.760 in. L x 0.640 in. W; 120 VAC; 1 A; SPST; 1 Position; Key; Screw
Mfr. Part#:
2SKF131AEL01

Allied Stock#: 70155916

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$61.32 (Each)
1$61.320
25$59.340
50$56.610
100$53.780
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Key
Alternate Mfr Part Number: 1437597-1
Body Style: Medium
Brand/Series: SWK Series
Contact Form: SPST
Contact Resistance: 50 Milliohms (Max.)
Current Rating: 1 A
Function: Security
Material: Zinc alloy (Cylinder and Lock), Brass (Key)
Material, Contact: Silver
Mounting Hole Size: 0.750 by 0.694 In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: Off On
Termination: Screws
Type: Keylock
Voltage Rating: 120 VAC

Overview

Medium Security Key Switch, SPST Contact
  • Silver contact material
    Medium security key switch with silver contact material.