TE Connectivity 293616-1
Nector M Series, Male 5 Pole 5 Way Pin Housing, Cable Mount, Rated At 20A, 400 V
Mfr. Part #: 293616-1 / RS Stock #: 70799102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1500
$1.60
7500
$1.47
15000
$1.28
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
293616-1
Connector Style
Receptacle
Connector Type
Housing
Contact Type
Pin
Housing Color
Natural
Number of Positions
5
Overview
TE Connectivity's (TE) NECTOR M SEALED portfolio offers a complete range of 3, 5, 6 and 7 pole pluggable electrical installation components with free hanging (crimp contact and field installable contacts), panel/ chassis mount and power splitter solution. The sealed portfolio is IP67 rated, which makes it an ideal solution for outdoor (e.g. street lighting) and high humidity applications (e.g. greenhouses, parking garages and shipbuilding).
In addition, TE's Nector M Power system is a flexible, fully pluggable, modular wiring connector and cabling system for permanent power and data circuit electrical installations. The NECTOR M provides a reconfigurable plug and play alternative to traditional hard-wired electrical connections. This TE solution offers various lighting luminaire design options. The 3 pole power systems are ideal for use in ceiling, wall, pendant and furniture lighting fixtures that require a ground connection in residential or commercial retail spaces. The multi-phase, 5 pole power systems provide the power and signal connections required in horticultural and lighting control applications. The multi-phase, 7 pole systems provide additional power and signal connections for use in emergency lighting systems and for color control lighting capability.
Key Benefits:
Enable design consistency with the same size knock out diameter for all position sizes
Improve efficiency with one connector that addresses power, data and control requirements
Reduce installation time, on-site labor cost and waste with a multifunctional modular system
Expand the flexibility and use of the connector in white or black colors for distinction within the same application
Simplify routing during installation with a circular form factor that requires less real estate
In addition, TE's Nector M Power system is a flexible, fully pluggable, modular wiring connector and cabling system for permanent power and data circuit electrical installations. The NECTOR M provides a reconfigurable plug and play alternative to traditional hard-wired electrical connections. This TE solution offers various lighting luminaire design options. The 3 pole power systems are ideal for use in ceiling, wall, pendant and furniture lighting fixtures that require a ground connection in residential or commercial retail spaces. The multi-phase, 5 pole power systems provide the power and signal connections required in horticultural and lighting control applications. The multi-phase, 7 pole systems provide additional power and signal connections for use in emergency lighting systems and for color control lighting capability.
Key Benefits: