Location: 
All Products

TE Connectivity 282837-2

TE Connectivity - 282837-2 - Conn;  Term Blk;  Wire Receptacle;  2;  5.08 mm;  30-16 AWG;  Green;  13.5 A;  250 V View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; Term Blk; Wire Receptacle; 2; 5.08 mm; 30-16 AWG; Green; 13.5 A; 250 V
Mfr. Part#:
282837-2

Allied Stock#: 70086281

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.408 (Each)
1$0.408
10$0.371
100$0.352
500$0.324
1000$0.300
Availability

601 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized
Brand/Series: Buchanan Series
Color: Green
Connector Type: Wire Receptacle
Contact Mating Area Plating: Tin
Current Rating: 13.5 A
Diameter, Wire Entry: 0.03 to 1.50 sq.mm (Solid Wire), 0.03 to 1.00 sq.mm (Stranded Wire)
Level: Single Level
Material, Contact: Brass
Material, Housing: Polyamide 6.6
Material, Screw: Brass
Mount Angle: Straight
Number of Poles: 2 Pole
Pin Spacing: 0.2(5.08) In.(mm)
Plating, Screw: Nickel
Primary Type: PCB
Termination: Screws
Type: Fixed
Voltage Rating: 250 V
Wire Entry: Front
Wire Size: 30 to 16

Overview

Terminal Block Connector, 5.08 mm Centerline, Low Profile - with Interlock

Features:

  • 2-Position
  • 250 V
  • 13.5 A
  • 30-16 AWG