Location: 
All Products

TE Connectivity 282104-2

TE Connectivity - 282104-2 - Conn;  Rect;  Plug;  2;  SUPERSEAL 1.5;  Crimp;  24V;  15A
Image may be a representation.
See specs for product details.

TE Connectivity Conn; Rect; Plug; 2; SUPERSEAL 1.5; Crimp; 24V; 15A
Mfr. Part#:
282104-2

Allied Stock#: 70284696

 RoHS Compliant Part

 

Resources

View 282104-2 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.489 (Each)
1$0.489
100$0.391
500$0.369
1000$0.356
Availability

0 can ship immediately.

631 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Superseal Series
Contact Plating: Pre-Tin
Current Rating: 14 A
Gender: Male
IP Rating: IP67
Number of Contacts: 2
Primary Type: Receptacle
Termination: Crimp
Type: Plug
Voltage Rating: 24 VDC

Overview

The AMP SUPERSEAL 1.5 Series connectors have been designed to meet the severe performances required by usage in the automotive field.