TE Connectivity 280509-1
Straight PCB Header, 18-Way 2 Row, 2.54 mm Pitch, Solder, AMPMODU Mod II Series
Mfr. Part #: 280509-1 / RS Stock #: 70468452
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$1.32
50
$1.22
100
$1.05
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
280509-1
Connector Style
Plug
Connector Type
Header
Contact Shape
Round
Contact Type
Pin
Family Name
AMPMODU Interconnect System
Gasket
Without
Header Type
Shrouded
Housing Color
Black
Housing Material
Thermoplastic
Housing Style
3-Sided
Mating Connector Lock Type
Detent Windows
Number of Contacts
18
Number of Positions
18
Number of Rows
2
Pitch
2.54 mm
Primary Type
Board Mount
Product Type
Connector
Profile
Standard
Row to Row Spacing
2.54 mm[.1 in] in
Strain Relief
Without
Temperature Operating Range
-65 - 105 °C °C
Termination
Solder
Type
Header
Overview
TE Connectivity AMPMODU Mod II Series —2.54mm Headers & Board-to-Board Receptacles | AMPMODU Interconnect System:
The AMPMODU system gives you what you need: design flexibility and high reliability. The signal standard for Automation & Control applications. AMPMODU 2mm connectors occupy 38 percent less space than traditional 2.54 mm (0.1 inch) centerline products. It includes breakaway headers and board-to-board receptacles, both supporting automated surface-mount, through-hole reflow (Pin-in-Paste), and traditional through-hole mount processes for ease of manufacturing.
Breakaway Headers Features:
Intermateable solution with major brand receptacles
Efficient with automated surface mounting and through-hole-reflow manufacturing Contact Dimension: 0.50mm square pins
Connector Size: 2-25 positions per row, available in single and double row
PCB Thickness: 1.6mm to 2.4mm
Environmental: Operating Environment Class III
Board-to-Board Receptacles Features:
Dual beam receptacle contact
Top and dual entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thickness, 1.6mm to 2.4mm
High Temperature Plastic (LCP) housing
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: UL94V0, halogen free/low halogen
Applications:
Medical equipment
Gaming equipment
Automotive controls
Computers / Servers
Factory automation
Telecommunication equipment
Storage equipment
Test / Measurement devices
Copiers / Commercial printers
Appliances
Vending machines
The AMPMODU system gives you what you need: design flexibility and high reliability. The signal standard for Automation & Control applications. AMPMODU 2mm connectors occupy 38 percent less space than traditional 2.54 mm (0.1 inch) centerline products. It includes breakaway headers and board-to-board receptacles, both supporting automated surface-mount, through-hole reflow (Pin-in-Paste), and traditional through-hole mount processes for ease of manufacturing.
Breakaway Headers Features:
Board-to-Board Receptacles Features:
Applications: