Location: 
All Products

TE Connectivity 253-PHDU-PQBX-C6-EC

TE Connectivity - 253-PHDU-PQBX-C6-EC - Protector Relays; Under/Over Frequency; 120VAC,  60 Hz; 810/U CT Req View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Protector Relays; Under/Over Frequency; 120VAC, 60 Hz; 810/U CT Req
Mfr. Part#:
253-PHDU-PQBX-C6-EC

Allied Stock#: 70890797

 RoHS Compliant Part

 

Resources

View 253-PHDU-PQBX-C6-EC Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$296.48 (Each)
1$296.480
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 250 Series
Contact Form: DPDT
Current Rating: 5 A
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: 0 °C

Overview

  • Ideal for any electrical load detection
  • Over and under-current monitoring
  • Suitable for electric heating systems
  • Ensures load current is within generator capacity
  • Detects broken drive belts on machinery
  • Nuisance tripping avoidance
  • Customized options
  • Designed for applications in Marine panels, Switchgear, Distribution systems, Generator sets, Control panels, Process control, Motor protection, Transformers, Overload protection
  • Protector Trip Relays
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.