Location: 
All Products

TE Connectivity 24A110

TE Connectivity - 24A110 - Track,  Mounting;  DIN Rail;  36 in.;  1.375 in.;  RoHS Compliant,  ELV Compliant View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Track, Mounting; DIN Rail; 36 in.; 1.375 in.; RoHS Compliant, ELV Compliant
Mfr. Part#:
24A110

Allied Stock#: 70199339

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$12.72 (Each)
1$12.720
10$11.570
25$10.610
50$9.780
100$9.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1419111-6
Brand/Series: 24A Series
Length: 36" (914.4mm)
Mounting Type: DIN Rail
Primary Type: Accessory
Standards: RoHS Compliant, ELV Compliant
Type: DIN Mounting Rails
Width: 1.375" (34.9mm)

Overview

24A110 mounting track is designed to accept snap-mount sockets, as well as all other P&B screw terminal sockets. Track is made of lightweight, sturdy extruded aluminum and is shipped in three-foot (914 cm) lengths with mounting holes on six-inch (152 mm) centers. Track can be cut to shorter lengths or used end-to-end.