Location: 
All Products

TE Connectivity 222117-1

TE Connectivity - 222117-1 - Straight 75Ohms RF Adapter BNC Socket to BNC Socket 0 - 4GHz View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Straight 75Ohms RF Adapter BNC Socket to BNC Socket 0 - 4GHz
Mfr. Part#:
222117-1

Allied Stock#: 70087583
 

Resources

View 222117-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$7.34 (Each)
400$7.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400 |  Multiples Of: 400

Specifications

Angle: Straight
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 75 Ohms
Material, Contact: Beryllium Copper
Material, Dielectric: PMP (Polymethylpentene) [TPX]
Material, Housing: Brass
Primary Type: BNC
Type: Jack - Jack

Overview

TE Connectivity 75 Ohm RF coaxial BNC Connectors - Bulkhead Jack-Jack Adapter
75 Ohm RF coaxial BNC bulkhead jack-jack adapters with a nickel plated body and gold plated center contact. These 75 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.