TE Connectivity 2174219-1
Push-Pull 7P Plug PS S-Cup Cont KIT/N
Mfr. Part #: 2174219-1 / RS Stock #: 70799401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
160
$66.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2174219-1
Contact Type
Pin
Gender
Receptacle
Insulation Material
Liquid Crystal Polymer
Mating Type
Push-Pull
Number of Positions
7
Operating Force
LCP oz
Primary Type
Push Pull
Shell Material
Brass
Shell Plating
Sulfur Nickel over Nickel
Type
Micro
Overview
TE Connectivity (TE) introduces the metal-shell micro circular connectors, a complete line of small circular connectors ideal for rugged military and commercial applications. The versatile metal-shell micro circular connectors have been tested for harsh environments and offer multiple coupling styles, contacts and mounting options. New additions to the original product line include inline receptacles, a new band strap for termination of braided metallic shielding and a new 30-position, size M22 shell. The product family is IEEE 1934 compatible and able to perform to the latest military and commercial signaling requirements including gigabit Ethernet and USB 2.0. Metal-shell micro circular connectors from TE provide rugged reliability to withstand vibration and shock, and feature excellent electrical performance, a high mating life cycle, and IP67 environmental sealing.
Key Benefits:
-?Enable design flexibility with 7,14,19 and 30 position sizes and M11,M15,M14 and M22 shell sizes to meet all signaling/equipment space requirements
-?Optimize high-speed data transmission and improve signal integrity through uniform cross talk cancellation
-?Meet the latest military and commercial aerospace signaling requirements with gigabit Ethernet, USB 2.0 and IEEE 1394 compatibility
-?Save space and weight with lightweight materials
-?Offer versatility with three coupling styles: push-pull, bayonet and threaded
-?Utilize for harsh environments with IP-67 sealing with individual O-rings on all contacts and 120 hours salt spray resistance