Location: 
All Products

TE Connectivity 213893-2

TE Connectivity - 213893-2 - Connector Housing;  CPC Receptacle;  10 Pos.;  Sz. 17;  Series 6;  Panel Mnt;  Rev Sex View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector Housing; CPC Receptacle; 10 Pos.; Sz. 17; Series 6; Panel Mnt; Rev Sex
Mfr. Part#:
213893-2

Allied Stock#: 70082888

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$6.79 (Each)
1$6.790
10$6.180
100$5.860
500$5.390
1000$4.990
Availability

221 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL/CSA/VDE
Angle: Straight
Application: Commercial
Brand/Series: 6 Series
Color: Black
Contact Type: Socket
Flammability Rating: UL94-V0
Gender: Receptacle
Housing Type: Plastic
IP Rating: IP65
Material, Housing: Thermoplastic
Mating Type: Threaded
Mounting Type: Flange
Number of Contacts: 10
Primary Type: CPC
Shell Size: 17
Special Features: Reverse Gender
Type: Panel Socket
Voltage Rating: 250 VAC/VDC

Overview

Metal-Shell CPC Connector, AMP Brand, Black Color Thermoplastic Housing Material

Series 6 connectors use both Series 1 contacts located on page and 0.125 Powerband contacts located on page . Material. Housing: Nylon, glass-filled UL rated 94V-O, black.
The panel attachment method is square flange.