Location: 
All Products

TE Connectivity 2106150-1

TE Connectivity - 2106150-1 - Connector,  Lighting,  G13 Style SMT Assembly,  T8/T12,  2 Contacts View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector, Lighting, G13 Style SMT Assembly, T8/T12, 2 Contacts
Mfr. Part#:
2106150-1

Allied Stock#: 70088109

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
5600$1.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5600 |  Multiples Of: 5600

Specifications

Application: Standard T8 T12 fluorescent fixtures
Brand/Series: SlimSeal SSL Series
Current, Operating: 2 A
Material, Contact: Tin Plated Brass
Mating Cycle: 10
Number of Contacts: 2
Primary Type: Lighting
Temperature, Operating: –10°C to 120°C
Type: SMT Assembly

Overview

The G13 Style SMT Assembly and End Cap Cover are designed for use on printed circuit board LED strip lighting modules in T8 and T12 fluorescent retrofit LED tubes.