Location: 
All Products

TE Connectivity 20VP1

TE Connectivity - 20VP1 - RFI Power Line Filter for Switching Power Supply Noise Suppression;  20A; .250 Tab View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity RFI Power Line Filter for Switching Power Supply Noise Suppression; 20A; .250 Tab
Mfr. Part#:
20VP1

Allied Stock#: 70185614

 RoHS Compliant Part

 

Resources

View 20VP1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$54.35 (Each)
8$54.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 8 |  Multiples Of: 8

Specifications

Alternate Mfr Part Number: 6609038-1
Brand/Series: VP Series
Current Rating: 20A
Current, Leakage: 0.73/1.27
Cut Out, Panel: 32.89×23.11mm (Back Mount)
Dimensions: 45.7mm H x 57.7mm W x 125.7mm L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 1500
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: AC, General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview

Corcom EP / VP Serries Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE. This filter series offers excellent attenuation for applications such as: Consumer electronics, single phase industrial applications, drive motors and controllers.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.