Location: 
All Products

TE Connectivity 20VK6

TE Connectivity - 20VK6 - Filter,  RFI;  20 A;  2250 VDC (Line to Ground);  250 VAC (Max.);  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, RFI; 20 A; 2250 VDC (Line to Ground); 250 VAC (Max.); Panel Mount
Mfr. Part#:
20VK6

Allied Stock#: 70185670

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$27.63 (Each)
1$27.630
10$25.110
25$23.020
50$22.100
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1-6609028-9
Brand/Series: K Series
Current Rating: 20A
Current, Leakage: 0.4/0.7
Dimensions: 1.53" H x 2.06" W x 3.35" L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview



K Series RFI filters are general-purpose filters which provide line-to-line filtering in addition to normal line-to-ground attenuation of RFI. Particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.5 mA @ 120 VAC, 60 Hz; 1.0 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.