Location: 
All Products

TE Connectivity 20VB1

TE Connectivity - 20VB1 - Filter,  RFI;  20 A;  2250 VDC (Line-to-Ground),  1450 VDC (Line-to-Line) View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, RFI; 20 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)
Mfr. Part#:
20VB1

Allied Stock#: 70185715

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$23.49 (Each)
1$23.490
10$21.330
25$19.910
50$18.500
Availability

485 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1-6609021-1
Brand/Series: B Series
Current Rating: 20A
Current, Leakage: 0.4/0.7
Dimensions: 29.5mm H x 52.6mm W x 85.3mm L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview

B Series RFI power line filters are general-purpose low cost filters, which provide effective line-to-ground RFI filtering in most applications. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.