TE Connectivity 20SRBS1-X
CORCOM Med Depth Shielded Power Inlet Filter
Mfr. Part #: 20SRBS1-X / RS Stock #: 70784794
Price
Qty.
Standard Price
240
$13.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1609152-0
Current Rating
20 A
Frequency Range
50-60 Hz
Storage Temperature
-40°C to +85°C °C
Termination
QC Tabs
Overview
TE Connectivity has expanded the offering of Corcom 3-phase filters with high current models ranging from 250 to 1600 amps. Focused on alternative energy inverter and motor drive industries, the APH and APS Series offer models for standard and high performance applications in compact, low weight configurations with corrosion resistant busbar terminations for harsh environments. The APH and APS Series are also available without line to ground capacitors to work with variety of inverter system configurations.
Key Features
Light weight for easy installation
Compact size
High current applications up to 1600 A
Delta wiring configuration
Two performance levels
520 and 690 VAC models
Available with limited leakage current
Key Benefits
Reduced mounting and supporting structure requirements thanks to the lighter weight design
Accommodate various installation configurations with flange mounting
Reduced field service requirements with ruggedized busbar terminations
Applications
Motor Drives
Alternative Energy
CNC Machines
Key Features
Key Benefits
Applications