Location: 
All Products

TE Connectivity 208945-5

TE Connectivity - 208945-5 - Clamp,  Cable;  CPC Connectors;  14;  0.225in. to 0.562 in. (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Clamp, Cable; CPC Connectors; 14; 0.225in. to 0.562 in. (Max.)
Mfr. Part#:
208945-5

Allied Stock#: 70083060

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$14.20 (Each)
1$14.200
10$12.910
100$12.240
500$11.270
1000$10.440
Availability

582 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPC Series 1
Cable, Diameter: 0.225 in. to 0.562 in. (Max.)
For Use With: CPC Connectors
Size, Shell: 14
Size, Thread: 7⁄8 - 20 UNEF-3B
Type: Cable Clamp

Overview

Zinc Alloy Cable Clamp , CPC & Metal-Shell CPC Connector Cable Clamps

The four series of Metal shell CPC connectors require the same contacts and tools as like series of circular plastic connectors. Contacts are sold separately. Because of the larger size, a different series of cable clamps are offered. Material Insert: Black thermoplastic. Shells and Coupling Ring: Aluminum alloy, zinc-plated. Retainer Ring: Stainless steel.