Location: 
All Products

TE Connectivity 208470-1

TE Connectivity - 208470-1 - Connector;  Metal Shell CPC;  Plug Assy;  37 Pos.;  Sz. 28;  Series 1;  Free Hanging View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Metal Shell CPC; Plug Assy; 37 Pos.; Sz. 28; Series 1; Free Hanging
Mfr. Part#:
208470-1

Allied Stock#: 70082997

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$65.82 (Each)
1$65.820
5$62.530
10$57.520
20$51.770
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 1 Series
Color: Black
Contact Type: Socket
Diameter, Insulation: 0.1 "
Finish, Housing: Nickel
Flammability Rating: UL94-V0
Housing Type: Plastic
Insert Arrangement: 28-37
IP Rating: IP65
Material, Housing: Thermoplastic
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 37
Primary Type: CPC
Shell Size: 28
Type: Cable Plug

Overview

Series 1 CPC & Metal-Shell CPC Connector, Thermoplastic Housing Material, Black Housing Color

The four series of Metal shell CPC connectors require the same contacts and tools as like series of circular plastic connectors. Contacts are sold separately. Because of the larger size, a different series of cable clamps are offered. Material Insert: Black thermoplastic. Shells and Coupling Ring: Aluminum alloy, zinc-plated. Retainer Ring: Stainless steel.
See circular plastic connectors accessories for multimate contacts and tools. Connectors use Series 1 contacts located on page .
Nickel shell plating, RoHS compliant, ELV compliant