Location: 
All Products

TE Connectivity 207486-1

TE Connectivity - 207486-1 - Connector Housing;  CPC Receptacle;  16 Pos;  Sz. 23;  Series 4;  Panel Mnt;  Std Sex View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector Housing; CPC Receptacle; 16 Pos; Sz. 23; Series 4; Panel Mnt; Std Sex
Mfr. Part#:
207486-1

Allied Stock#: 70082987

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.77 (Each)
1$4.770
10$4.340
100$4.120
500$3.790
1000$3.510
Availability

201 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 4 Series
Color: Black
Contact Configuration: 4 Power, 12 Signal
Contact Type: Pin
Diameter, Insulation: 0.15" (Signal Conductor), 0.22" (Power Conductor)
Diameter, Mounting Hole: 0.15 "
Flammability Rating: UL94-V0
Gender: Receptacle
Housing Type: Plastic
Insert Arrangement: 23-16M
Material, Housing: Thermoplastic
Mating Type: Threaded
Mounting Type: Flange
Number of Circuits: 4 (Power)⁄12 (Multimate)
Number of Contacts: 16
Primary Type: CPC
Shell Size: 23
Type: Panel Socket

Overview

Metal-Shell CPC Connector, AMP Brand, Black Color Thermoplastic Housing Material

Combination of standard and power density connectors for normal unsealed applications. Accept size 16 multimate and the power contacts. Combine the signal and coaxial capabilities of Series 1 with the power circuit capabilities of Series 3 connectors. Contacts are sold separately and are located on pages and . The tools, contacts, and accessory items used in Series 1 and Series 3 are used in Series 4. No additional items are required.
The panel attachment method is square flange.