TE Connectivity 207365-8
MATE-N-LOK Series, 5mm Pitch 3 Way Straight PCB Header, Solder Termination, 14A
Mfr. Part #: 207365-8 / RS Stock #: 70284622
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.88
25
$4.79
100
$4.44
250
$4.20
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
207365-8
Family Name
Universal MATE-N-LOK Family
Number of Contacts
3
Primary Type
Soft Shell
Series
Metrimate Series
Termination
Solder
Type
Header
Overview
TE Connectivity Metrimate In-Line Pin and Socket Headers
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are made from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are made from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.