Location: 
All Products

TE Connectivity 207018-1

TE Connectivity - 207018-1 - Connector,  Soft Shell;  Receptacle;  12;  14 A (Max.);  600;  Thermoplastic;  Red View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
Mfr. Part#:
207018-1

Allied Stock#: 70083118

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.10 (Each)
1$2.100
10$1.910
100$1.810
500$1.670
1000$1.540
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: Metri Mate Series
Centerline: 0.197
Color: Red
Color, Housing: Red
Connector Configuration: Square Grid
Connector Type: Receptacle
Current Rating: 14 A
Flammability Rating: UL94V-0
Length, Overall: 0.937 "
Material, Housing: Thermoplastic
Mating Connector Lock Type: Locking Tab
Mounting Type: Free Hanging/ Panel
Number of Contacts: 12
Number of Positions: 12
Number of Rows: 3
Pin Spacing: 0.197 "
Polarization: Polarizing Tab
Primary Type: Interconnect System
Standards: IEC
Temperature, Operating: -55 to +130 °C
Type: Cable Socket
Voltage Rating: 600 V

Overview

MTA-156 Connector, 7 A Current Rating, 600 V Voltage Rating, Polyester Housing Material

Housing: Thermoplastic, 94V-O rated, red. Uses Type III+ Contacts.
Square grid connector configuration.