Location: 
All Products

TE Connectivity 206429-1

TE Connectivity - 206429-1 - Connector Housing;  CPC Plug Assy;  4 Pos.;  Sz. 11;  Series 1;  Free Hang;  Rev Sex View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector Housing; CPC Plug Assy; 4 Pos.; Sz. 11; Series 1; Free Hang; Rev Sex
Mfr. Part#:
206429-1

Allied Stock#: 70083004

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.93 (Each)
1$2.930
10$2.690
20$2.570
Availability

11421 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: CPC Series 1
Color: Black
Contact Type: Pin
Flammability Rating: UL94-V0
Gender: Plug
Housing Type: Plastic
Insert Arrangement: 11-4
IP Rating: IP65
Material, Housing: Thermoplastic
Mating Type: Threaded
Mounting Type: Free Hanging
Number of Contacts: 4
Primary Type: CPC
Shell Size: 11
Special Features: Reverse Gender
Type: Cable Plug

Overview

Connector, Receptacle, Number of Positions 4, Plastic Shell, Thermoplastic Housing, Black Color

CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. Series 1 . Standard density, multimate contacts for normal unsealed operations. Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. Contacts not included — order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max.