Location: 
All Products

TE Connectivity 2063388-1

TE Connectivity - 2063388-1 - EXTRACTION TOOL FOR MR CONTACTS, UNIV MATE-N-LOK,  OR COMMERCIAL 0.062 PIN CONTACT View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity EXTRACTION TOOL FOR MR CONTACTS, UNIV MATE-N-LOK, OR COMMERCIAL 0.062 PIN CONTACT
Mfr. Part#:
2063388-1

Allied Stock#: 70089969

 RoHS Exempt Product

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$14.91 (Each)
1$14.910
Availability

222 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Mate-N-Lok Series
For Use With: Miniature Rectangular Contacts, Miniature Universal MATE-N-LOK Contacts or Commercial 0.062 Pin Contacts
Length: 2.38" (60.452mm)
Primary Type: Extraction
Type: Extraction Tool
Used For: Removing Miniature Rectangular contacts, Miniature Universal MATE-N-LOK contacts or Commercial 0.062 pin contacts

Overview

TE Connectivity Miniature Rectangular (MR) Tooling

This Extraction Tool is designed for use with Miniature Rectangular contacts, Miniature Universal Mate-N-Lok contacts and Commercial .062 pin contacts. The tip of this MR Extraction Tool is inserted into the mating side of the housing to depress the contact locking lances and allowing the contact to be withdrawn from the wire side. The MR Extraction Tool has a plastic handle and metal tip.