Location: 
All Products

TE Connectivity 206127-1

TE Connectivity - 206127-1 - Housing Recept 28 way Socket size 17 CPC
Image may be a representation.
See specs for product details.

TE Connectivity Housing Recept 28 way Socket size 17 CPC
Mfr. Part#:
206127-1

Allied Stock#: 70284617

 RoHS Compliant Part

 

Resources

View 206127-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$72.05 (Each)
1$72.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPC Series
Contact Plating: Gold
Contact Type: Socket
IP Rating: IP65
Mating Type: InLine
Mounting Type: Panel Mount
Number of Contacts: 28
Primary Type: CPC
Shell Size: 17 mm
Type: Housing Receptacle

Overview

Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.