Location: 
All Products

TE Connectivity 206061-1

TE Connectivity - 206061-1 - Connector Housing;  CPC Receptacle;  4 Pos.;  Sz. 11;  Series 1;  Panel Mnt;  Std Sex View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector Housing; CPC Receptacle; 4 Pos.; Sz. 11; Series 1; Panel Mnt; Std Sex
Mfr. Part#:
206061-1

Allied Stock#: 70082984

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.69 (Each)
1$2.690
10$2.470
20$2.280
40$2.090
80$1.940
Availability

6934 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 1 Series
Color: Black
Contact Type: Pin
Diameter, Insulation: 0.1 "
Diameter, Mounting Hole: 0.125 "
Flammability Rating: UL94-V0
Gender: Receptacle
Housing Type: Plastic
Insert Arrangement: 11-4
IP Rating: IP65
Material, Housing: Thermoplastic
Mating Type: Threaded
Mounting Type: Flange
Number of Contacts: 4
Primary Type: CPC
Shell Size: 11
Thickness, Panel: 0.125 "
Type: Panel Socket

Overview

CPC Connectors, Thermoplastic Housing Material, All Plastic Shell Type

CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. Series 1 . Standard density, multimate contacts for normal unsealed operations. Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. Contacts not included — order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .
Square flange panel attachment method. RoHS compliant, ELV compliant. 0.1 in. wire insulation diameter