TE Connectivity 206038-2
Connector Housing CPC Recept. Assy 28Pos Sz 17 Series 2 Free Hang Rev Sex
Mfr. Part #: 206038-2 / RS Stock #: 70082965
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.38
5
$13.23
10
$12.01
50
$11.07
100
$10.35
500
$9.78
1000
$8.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
206038-2
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Size
20 AWG
Contact Type
Socket
Current Rating
7.5 A
Gender
Cable Socket
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
17-28
Insulation Diameter
0.068 ”
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
28
Primary Type
Standard Circular Plastic
Special Features
Reverse Gender
Type
CPC
Overview
AMP Brand, Thermoplastic Body Material, Metal-Shell CPC Connector
High density connectors for normal unsealed applications. These connectors accept Size 20DM (screw machined) and Size 20DF (precision formed) pin and socket contacts located on page 107. Contacts can be either crimp or solder cup types and are sold separately. Cable Clamps are the same as for the same size of Series 1.
It is used with socket contacts.
High density connectors for normal unsealed applications. These connectors accept Size 20DM (screw machined) and Size 20DF (precision formed) pin and socket contacts located on page 107. Contacts can be either crimp or solder cup types and are sold separately. Cable Clamps are the same as for the same size of Series 1.
It is used with socket contacts.