Location: 
All Products

TE Connectivity 205840-3

TE Connectivity - 205840-3 - Connector Housing;  CPC Recept. Assy;  28Pos;  Sz 17;  Series 2;  Panel Mnt;  Std Sex View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector Housing; CPC Recept. Assy; 28Pos; Sz 17; Series 2; Panel Mnt; Std Sex
Mfr. Part#:
205840-3

Allied Stock#: 70082947

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$6.76 (Each)
1$6.760
10$6.210
20$5.730
40$5.270
80$4.640
160$4.290
Availability

669 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: 2 Series
Color: Black
Contact Size: 20D
Contact Type: Pin
Current Rating: 7.5 A
Diameter, Insulation: 0.068 "
Diameter, Mounting Hole: 0.15 "
Flammability Rating: UL94-V0
Housing Type: Plastic
Insert Arrangement: 17-28
Material, Housing: Thermoplastic
Mating Type: Threaded
Mounting Type: Flange
Number of Contacts: 28
Primary Type: CPC
Shell Size: 17
Thickness, Panel: 0.125 "
Type: Panel Socket

Overview

AMP Brand, Thermoplastic Body Material, Metal-Shell CPC Connector

High density connectors for normal unsealed applications. These connectors accept Size 20DM (screw machined) and Size 20DF (precision formed) pin and socket contacts located on page 107. Contacts can be either crimp or solder cup types and are sold separately. Cable Clamps are the same as for the same size of Series 1.
Square flange method panel attachment.