Location: 
All Products

TE Connectivity 205205-7

TE Connectivity - 205205-7 - Conn; D-Sub; Cable Socket; 15Pos; STR; HDP-20Series; CrimpSnap; 28-24AWG; MetalShell View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; D-Sub; Cable Socket; 15Pos; STR; HDP-20Series; CrimpSnap; 28-24AWG; MetalShell
Mfr. Part#:
205205-7

Allied Stock#: 70041222

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.12 (Each)
1$1.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized, UL Listed and CSA Certified
Angle: Straight
Application: Commercial
Brand/Series: HDP20 Series
Finish, Housing: Zinc
Material, Insert: Thermoplastic
Material, Shell: Full Metal Shell
Number of Contacts: 15
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: 2
Standards: Insert, UL 94 V-0
Termination: Crimp
Type: Cable Socket
Voltage Rating: 250 VAC
Wire Size: 28-24

Overview

AMPLIMITE® HDP-20 Metal Shell Connectors

Zinc-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O. Contact Rating (with 20 AWG Wire): 7.5 Amps. Termination Resistance: 5K megohms. Engagement Force: 12 Oz. Separation Force: 0.75 Oz. Mating Force: 8 Oz. per contact. CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.