Location: 
All Products

TE Connectivity 205203-3

TE Connectivity - 205203-3 - Conn; D-Sub; Cable Socket; 9Pos; STR; HDP-20Series; CrimpSnap; 20AWG; MetalShell View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; D-Sub; Cable Socket; 9Pos; STR; HDP-20Series; CrimpSnap; 20AWG; MetalShell
Mfr. Part#:
205203-3

Allied Stock#: 70082669

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.809 (Each)
1$0.809
25$0.792
50$0.776
100$0.761
250$0.746
Availability

15225 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized, UL Listed and CSA Certified
Angle: Straight
Application: Commercial
Brand/Series: HDP20 Series
Finish, Housing: Tin
Gender: Female
Material, Insert: Thermoplastic
Material, Shell: Full Metal Shell
Number of Contacts: 9
Number of Rows: 2
Plating, Shell: Tin
Primary Type: D-Subminiature
Shell Size: 1
Standards: Insert, UL 94 V-0
Termination: Crimp
Type: Cable Socket
Voltage Rating: 250 VAC
Wire Size: 20

Overview

AMPLIMITE® HDP-20 Metal Shell Connectors

Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.
  • Contact Rating (with 20 AWG Wire): 7.5 Amps.
  • Termination Resistance: 5K megohms.
  • Engagement Force: 12 Oz.
  • Separation Force: 0.75 Oz.
  • Mating Force: 8 Oz. per contact.
    CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.