Location: 
All Products

TE Connectivity 205089-1

TE Connectivity - 205089-1 - Connector;  Pin;  20-24 AWG;  Pin;  Crimp;  20;  Crimp Snap-in;  Copper Alloy View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Pin; 20-24 AWG; Pin; Crimp; 20; Crimp Snap-in; Copper Alloy
Mfr. Part#:
205089-1

Allied Stock#: 70084247

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.450 (Each)
1$0.450
100$0.441
250$0.432
500$0.423
1000$0.415
2500$0.277
Availability

56578 can ship immediately.

250000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Amplimite 109 Series
Contact Plating: Gold over Nickel
Contact Size: 20
Contact Type: Pin
For Use With: MIL-C-24308, MIL-C-39029
Gender: Pin
Material, Contact: Copper Alloy
Primary Type: Contact
Termination: Crimp
Wire Size: 24 to 20 AWG

Overview


Shell constructed of steel, class G, cadmium plated per QQ-P-416. AWG: 24-20; insulation diameter range: 0.068.