Location: 
All Products

TE Connectivity 202236-2

TE Connectivity - 202236-2 - Contact,  Multimate;  Pin with Solder Tab;  16;  Copper Alloy;  Signal;  Discrete View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact, Multimate; Pin with Solder Tab; 16; Copper Alloy; Signal; Discrete
Mfr. Part#:
202236-2

Allied Stock#: 70082902
 

Resources

View 202236-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.630 (Each)
6000$0.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 6000

Alternate Parts

Specifications

Brand/Series: AMP Series
Connector Type: Pin with Solder Tab
Contact Mating Area Plating: Bright Tin-Lead
Contact Plating: Copper Alloy
Contact Size: 16
Contact Type: Pin
Current, Test: 13 A
Diameter, Pin: 0.062 in.
For Use With: M series and CPC Connectors
Grade: Commercial
Material, Contact: Copper Alloy
Material, Spring: Stainless Steel
Termination: Solder
Wire Type: Discrete

Overview

Multimate Contact, Copper Alloy Contact Material, Stainless Steel Spring

Contact Body : Copper alloy, plated tin or gold. Contact Size : 16. Pin Diameter : 0.062" (1.57). Test Current : 13 Amps.
Discrete wire and solder termination.