Location: 
All Products

TE Connectivity 200277-2

TE Connectivity - 200277-2 - Connector;  Phenolic;  Black;  Standard;  50;  Free Hanging,  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Phenolic; Black; Standard; 50; Free Hanging, Panel Mount
Mfr. Part#:
200277-2

Allied Stock#: 70087280

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 51.
Pricing (USD) & Availability
Standard Pricing
$13.82 (Each)
1$13.820
10$12.560
100$11.910
500$10.970
1000$10.160
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: M Series
Color: Black
Color, Housing: Black
Connector Type: Standard
Flammability Rating: UL94V-0
Length, Overall: 2.593 "
Material, Housing: Phenolic
Mounting Type: Free Hanging/ Panel
Number of Contacts: 50
Number of Positions: 50
Primary Type: Interconnect System
Special Features: Free Hanging
Standards: RoHS Compliant, ELV Compliant
Temperature, Operating: -55 to +150 °C
Type: Panel Socket

Overview

Soft Shell Receptacle Connector, 600 V Voltage Rating, Thermoplastic Housing, Red Color

All housings accept Type II, Type III+, and subminiature COAXICON contacts. Pins and/or sockets may be used in any housing.
Panel mounting type and free hanging mounting type.