TE Connectivity 2-968977-9
Tab Housing, Housing for Male Terminals, Contacts 3, Gray, PA GF, AMP Series
Mfr. Part #: 2-968977-9 / RS Stock #: 70294393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.58
5
$2.37
10
$2.06
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-968977-9
Application
Signal
Body Material
PA GF
Color
Gray
Connector Style
Wire-to-Wire
DC Voltage
28 V
Flammability Rating
UL 94HB
Matrix Centerline
5.5000 mm
Maximum Operating Temperature
120 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V ; 24 V
Number of Contacts
3
Number of Rows
1
Package Quantity
1500
Packaging
Box
Pin Diameter
2.8000 mm
Primary Type
Housing
Type
For Male Terminals