Location: 
All Products

TE Connectivity 2-962916-1

TE Connectivity - 2-962916-1 - AMP MCP 2.8 PCB Connector Contact,  Male,  Crimp,  Tin Plating 13 - 17 AWG
Image may be a representation.
See specs for product details.

TE Connectivity AMP MCP 2.8 PCB Connector Contact, Male, Crimp, Tin Plating 13 - 17 AWG
Mfr. Part#:
2-962916-1

Allied Stock#: 70284741

 RoHS Compliant Part

 

Resources

View 2-962916-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.304 (Each)
10$0.304
150$0.235
500$0.218
1000$0.207
Availability

0 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: MCP Series
Contact Mating Area Plating: Tin
Contact Resistance: 2
Contact Type: Tab
For Use With: Automotive Connector
Gender: Male
Series: MCP
Temperature, Operating, Maximum: 130 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +130 °C
Termination: Crimp
Wire Size: 15.5-13.5

Overview

TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
Accessories