Location: 
All Products

TE Connectivity 2-826632-0

TE Connectivity - 2-826632-0 - Pin header 2x20w straight gold Mod II
Image may be a representation.
See specs for product details.

TE Connectivity Pin header 2x20w straight gold Mod II
Mfr. Part#:
2-826632-0

Allied Stock#: 70285514

 RoHS Compliant Part

 

Resources

View 2-826632-0 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
10$4.630
150$3.590
500$3.570
1000$3.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: AMPMODU Mod II Series
Number of Contacts: 40
Primary Type: Board to Board or Wire to Board
Termination: Solder
Type: Unshrouded Header

Overview

TE Connectivity AMPMODU Mod II 2.54mm Double Row Unshrouded Breakaway Headers
A range of AMPMODU Mod II unshrouded vertical and right angle PCB mount double row breakaway header connectors with a 2.54 x 2.54mm centerline, 0.64mm square posts and solder tails which can be broken to the desired number of postions. These AMPMODU Mod II unshrouded breakaway headers have black or green 94V-0 rated thermoplastic housings and are available with a choice of contact platings and as PCB through hole or SMT mounting. Part numbers X-146269-X have PCB retention tails