TE Connectivity 2-641609-1

TE Connectivity Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Tin
Mfr. Part#:
2-641609-1

Allied Stock#: 70084222
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.420 (Each)
1$0.420
25$0.380
50$0.350
100$0.310
250$0.270
500$0.260
Availability

2081 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

DIP IC Socket, 14 Number of Positions, Beryllium Copper Contact Material, +105 °C Temperature Range

  • Solder Tail Dual Leaf (DL) Sockets
  • Dual Wiping Contacts
  • Face Wipe Contacts for High Reliability and Constant, Low Resistance
  • Stackable End-to-End and Side-to-Side (Brickwalling) for High Board Density
  • Housing Standoffs and Slots Facilitate Board Cleaning
  • Retention Style Tails or Straight Solder Tails
  • Designed for Automatic Machine Insertion - DIP-to-Socket or Socket-to-Board (Tube Loaded)
  • Housing: Glass-Filled Thermoplastic, 94 V-0 Rated, Black
  • Contacts: Phosphor Bronze or Beryllium Copper with Tin or Gold Plating


  • © Allied Electronics, Inc. 2015. All rights reserved.