Location: 
All Products

TE Connectivity 2-641260-1

TE Connectivity - 2-641260-1 - Socket,  DIP;  8Pins;  Dual Leaf;  Open;  SolderTail;  0.31In.;  Beryllium Copper;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Socket, DIP; 8Pins; Dual Leaf; Open; SolderTail; 0.31In.; Beryllium Copper; Tin
Mfr. Part#:
2-641260-1

Allied Stock#: 70084221

 RoHS Compliant Part

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Angle: Straight
Brand/Series: DIPLOMATE Series
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Frame Type: Closed
Material, Body: Thermoplastic
Material, Contact: Beryllium Copper
Number of Contacts: 8
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.31" (7.9mm)
Termination: Thru-Hole

Overview


  • Solder Tail Dual Leaf (DL) Sockets
  • Dual Wiping Contacts
  • Face Wipe Contacts for High Reliability and Constant, Low Resistance
  • Stackable End-to-End and Side-to-Side (Brickwalling) for High Board Density
  • Housing Standoffs and Slots Facilitate Board Cleaning
  • Retention Style Tails or Straight Solder Tails
  • Designed for Automatic Machine Insertion - DIP-to-Socket or Socket-to-Board (Tube Loaded)
  • Housing: Glass-Filled Thermoplastic, 94 V-0 Rated, Black
  • Contacts: Phosphor Bronze or Beryllium Copper with Tin or Gold Plating